Intel / Altera EP3CLS100F484C7

Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA484
$ 1,515.896
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3CLS100F484C7.

IHS

Datasheet348 pages13 years ago

Alternate Parts

Price @ 1000
$ 1,515.896
$ 1,492.27
$ 1,492.27
Stock
91,899
47,591
47,591
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
100448
100448
100448
Number of Logic Elements/Cells
100448
100448
100448
Number of I/Os
278
278
278
Number of Gates
-
-
-
RAM Size
543.4 kB
543.4 kB
543.4 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC7A75T Family 47200 Logic Units 75520 Cells 550.66MHz 1V 484-Pin FPBGA
FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX75CF23C8N
Field Programmable Gate Array, 4620 CLBs, 472.5MHz, 73920-Cell, PBGA484
Intel / AlteraEP4CGX110CF23I7N
FPGA Cyclone® IV GX Family 109424 Cells 60nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX75CF23I7N
FPGA Cyclone® IV GXFamily 73920Cells 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP3CLS100F484C7 provided by its distributors.

Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA484
FPGA - Field Programmable Gate Array FPGA - Cyclone III 6278 LABs 294 IOs
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 23 X 23 MM, 1 MM PITCH, FBGA-484

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED