AMD XC6SLX100T-3FGG484I

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
$ 339.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX100T-3FGG484I.

IHS

Datasheet11 pages18 years ago

Augswan

Xilinx SCT

_legacy Avnet

iiiC

Inventory History

3 month trend:
+98.36%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA XA Spartan-6 Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XA Spartan-6 Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC7A75T Family 47200 Logic Units 75520 Cells 550.66MHz 1V 484-Pin FPBGA

Descriptions

Descriptions of AMD XC6SLX100T-3FGG484I provided by its distributors.

FPGA Spartan-6 LXT Family 101261 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
Spartan-6 FPGA, 498 Max User I/O, Speed Grade-3, Logic Cells 101261, FGG484, RoHS
Xilinx SCT
Field Programmable Gate Array, 7911 CLBs, 862MHz, 101261-Cell, CMOS, PBGA484
FPGA, SPARTAN-6, 296 I/O, FPBGA-484; No. of Logic Blocks:15822; No. of Macrocells:101261Macrocells; FPGA Family:Spartan-6; Logic Case Style:FBGA; No. of Pins:484Pins; No. of Speed Grades:3; Total RAM Bits:4824Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX100T3FGG484I