Intel / Altera EP4CGX75CF23I7N

Mcu, 519.75KB Flash, 73920 SRAM, 4620 Gpio, 1.16V-1.24V, FBGA-484, SMD, 23MM × 23MM × 1.75MM
$ 370.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX75CF23I7N.

IHS

Datasheet44 pages19 years ago

Upverter

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+5.34%

CAD Models

Download Intel / Altera EP4CGX75CF23I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 370.06
$ 401.59
$ 401.59
Stock
261,788
177,119
177,119
Authorized Distributors
5
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
4620
4620
4620
Number of Logic Elements/Cells
73920
73920
73920
Number of I/Os
290
290
290
Number of Gates
-
-
-
RAM Size
519.8 kB
519.8 kB
519.8 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP4CE75F23C8N
FPGA Cyclone® IV EFamily 75408Cells 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE55F23C7N
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA Tray
Intel / AlteraEP4CE55F23I7
FPGA Cyclone® IV E Family 55856 Cells 60nm Technology 1.2V 484-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 484-Pin FBGA
FPGA Artix-7 Family 52160 Cells 28nm Technology 1V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX75CF23I7N provided by its distributors.

MCU, 519.75KB Flash, 73920 SRAM, 4620 GPIO, 1.16V-1.24V, FBGA-484, SMD, 23mm × 23mm × 1.75mm
FPGA Cyclone® IV GXFamily 73920Cells 1.2V 484-Pin FBGA Tray
FPGA, CYCLONE IV GX, 75K, 484FBGA; No. of Logic Blocks:4620; No. of Macrocells:73920; Family Type:Cyclone IV; No. of Speed Grades:7; Series:Cyclone IV GX; Total RAM Bits:4158Kbit; No. of I/O's:290; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:FBGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED