Intel / Altera EP3C25Q240C8

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25Q240C8.

IHS

Datasheet34 pages19 years ago

CAD Models

Download Intel / Altera EP3C25Q240C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.03
Stock
152,372
263,746
Authorized Distributors
0
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
24624
24624
Number of Logic Elements/Cells
24624
24624
Number of I/Os
148
148
Number of Gates
-
-
RAM Size
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEP2C20Q240C8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 240-Pin PQFP
Intel / AlteraEP2C20Q240C8
FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 240-Pin PQFP
Intel / AlteraEP1C12Q240C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP3C25Q240C8 provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PQFP240
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-240
IC CYCLONE III FPGA 240QFP
IC FPGA 148 I/O 240QFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED