Intel / Altera EP2C20Q240C8N

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 240-Pin PQFP
$ 115.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20Q240C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Newark

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-4.64%

CAD Models

Download Intel / Altera EP2C20Q240C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C16Q240C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
Intel / AlteraEP1C12Q240C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-12E-6QN208C
LATTICE SEMICONDUCTOR LFE2-12E-6QN208C FPGA, 12K LUTS, 131 I/O, DSP, 208PQFP

Descriptions

Descriptions of Intel / Altera EP2C20Q240C8N provided by its distributors.

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 240-Pin PQFP
In-System Programmable, 20000, 1.15V, 1.25V, QFP-240, SMD, 32mm × 32mm × 4.1mm
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PQFP240
CYCLONE II FPGA, SMD, 2C20Q240, WAFFLE12; No. of Logic Blocks: 1172; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: QFP; No. of Pins: 240Pins; No. of Speed Grades: 8; Total RAM Bits: 239616; No. of I/O's: 1

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C20Q240C8(N)