Intel / Altera EP1C12Q240C8N

FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
$ 33.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12Q240C8N.

IHS

Datasheet106 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-21.42%

CAD Models

Download Intel / Altera EP1C12Q240C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.73
$ 147.18
Stock
416,819
177,516
Authorized Distributors
3
3
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
1206
1206
Number of Logic Elements/Cells
12060
12060
Number of I/Os
173
173
Number of Gates
-
-
RAM Size
29.3 kB
29.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-12E-6QN208C
LATTICE SEMICONDUCTOR LFE2-12E-6QN208C FPGA, 12K LUTS, 131 I/O, DSP, 208PQFP
Lattice SemiconductorLFE2-12E-5QN208C
IC FPGA 131 I/O 208QFP / FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Intel / AlteraEP3C16Q240C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP1C12Q240C8N provided by its distributors.

FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 12060-Cell, PQFP240
Programmable within the system 12000 1.425V 8ns 1.575V QFP-240 SMD mount 32mm*32mm*4.1mm
IC, CYCLONE FPGA 12K, SMD, 1C12Q240; No. of Logic Blocks:1206; No. of Macrocells:12060; FPGA Family:Cyclone; Logic Case Style:QFP; No. of Pins:240Pins; No. of Speed Grades:8; Total RAM Bits:239616; No. of I/O s:173I/O s; Clock RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C12 Q240 C8N
  • EP1C12Q240 C8N
  • EP1C12Q240C8/N