Intel / Altera EP3C25Q240C8N

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
$ 117.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25Q240C8N.

IHS

Datasheet34 pages19 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel / Altera EP3C25Q240C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2C20Q240C8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 240-Pin PQFP
Intel / AlteraEP2C20Q240C8
FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 240-Pin PQFP
Intel / AlteraEP1C12Q240C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP3C25Q240C8N provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PQFP240
FPGA, CYCLONE III, 25K LE, 240PQFP; No. of Logic Blocks: 1539; No. of Macrocells: 24624; FPGA Family: Cyclone III; Logic Case Style: QFP; No. of Pins: 240Pins; No. of Speed Grades: 8; Total RAM Bits: 608256; No. of I/O's: 148I/O
FPGA IC; No. of Logic Blocks:1539; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:148; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; No. of Pins:240; Core Supply Voltage:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED