Intel / Altera EP2C20Q240C8

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 240-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20Q240C8.

_legacy Avnet

Datasheet470 pages18 years ago

Augswan

iiiC

Jameco (USA)

CAD Models

Download Intel / Altera EP2C20Q240C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 116.63
Stock
178,797
211,623
Authorized Distributors
0
6
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
1172
1172
Number of Logic Elements/Cells
18752
18752
Number of I/Os
142
142
Number of Gates
-
-
RAM Size
29.3 kB
29.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEP3C16Q240C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
Intel / AlteraEP3C16Q240C8
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Intel / AlteraEP1C12Q240C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan®-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP2C20Q240C8 provided by its distributors.

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 240-Pin PQFP
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PQFP240
FIELD PROGRAMMABLE GATE ARRAY, CMOS, PLASTIC, QFP-240
Cyclone II Device Handbook, Volume 1
16-BIT MCU, S12 CORE, 128KB FLAS

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED