Intel / Altera EP3C25F256C6

Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256
$ 194.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25F256C6.

IHS

Datasheet34 pages19 years ago

Arrow Electronics

CAD Models

Download Intel / Altera EP3C25F256C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 194.48
$ 194.48
Stock
94,852
96,798
Authorized Distributors
0
3
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
24624
24624
Number of Logic Elements/Cells
24624
24624
Number of I/Os
156
156
Number of Gates
-
-
RAM Size
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Intel / AlteraEP2C20F256C8N
FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
Intel / AlteraEP2C20F256I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP4CE22F17C7N
FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP3C25F256C6 provided by its distributors.

Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256
FPGA - Field Programmable Gate Array FPGA - Cyclone III 1539 LABs 156 IOs
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 17 X 17 MM, 1 MM PITCH, FBGA-256
CMOS OTHER 2007 RoHS Compliant FPGA 85C 74.3kB 500MHz 1.25V
IC REG LIN POS ADJ 500MA 20QFN

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED