Intel / Altera EP2C20F256C8N

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
$ 103.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F256C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

element14 APAC

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-24.10%

CAD Models

Download Intel / Altera EP2C20F256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Intel / AlteraEP2C20AF256I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C15AF256I8N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C15AF256C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 256-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F256C8N provided by its distributors.

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA256
CYCLONE II FPGA, SMD, 2C20F256, WAFFLE45; No. of Logic Blocks: 1172; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 8; Total RAM Bits: 239616Kbit; No. of I/O
CYCLONE II FPGA, 20K, SMD, 2C20F256; Programmable Logic Type:FPGA; Logic IC function:FPGA; Logic IC family:FPGA; Logic IC Base Number:2; I/O lines, No. of:152; Macrocells, No. of:18752; Frequency:155.5MHz; I/O interface RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C20F256-C8N