Intel / Altera EP2C20F256I8N

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
$ 136.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F256I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Farnell

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-2.82%

CAD Models

Download Intel / Altera EP2C20F256I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 136.312
$ 103.527
$ 103.527
Stock
280,219
356,852
356,852
Authorized Distributors
2
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
1172
1172
1172
Number of Logic Elements/Cells
18752
18752
18752
Number of I/Os
152
152
152
Number of Gates
-
-
-
RAM Size
29.3 kB
-
-
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP2C20AF256I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C15AF256I8N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C15AF256C6N
FPGA Cyclone® II Family 14448 Cells 500MHz 90nm Technology 1.2V 256-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C20F256I8N provided by its distributors.

FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA256
FPGA, CYCLONE II, 20K ELEMENTS, FBGA256; No. of Logic Blocks: -; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 8; Total RAM Bits: 239616; No. of I/O's: 152I

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED