Infineon XMC1401F064F0128AAXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1401F064F0128AAXUMA1.

IHS

Datasheet91 pages8 years ago

SHENGYU ELECTRONICS

Infineon

TME

Inventory History

3 month trend:
-12.00%

CAD Models

Download Infineon XMC1401F064F0128AAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-03-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 32-Pin TQFP Tray
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
MCU 32-bit SAM D20E ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray
STMicroelectronicsSTM32F070CBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronicsSTM32F071CBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F070RBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB

Descriptions

Descriptions of Infineon XMC1401F064F0128AAXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 128KB Flash 3.3V/5V 64-Pin LQFP T/R
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~105C TA 48MHz 1.6mm 16K x 8
Mcu, 32Bit, 48Mhz, Lqfp-64 Rohs Compliant: Yes |Infineon Technologies XMC1401F064F0128AAXUMA1
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
); 16 channel touch control / LED matrix control; Pseudo Random Number Generator; Real Time Clock; Watch Dog Timer; PG-LQFP-64; -40 to 85C | Target Applications: General Purpose; Small home appliances
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency. The performance of XMC1400 will be increased with 70% over existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 Can nodes interfaces.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001381074
  • XMC1401-F064F0128 AA
  • XMC1401-F064F0128AA
  • XMC1401F064F0128 AA
  • XMC1401F064F0128AA