STMicroelectronics STM32F070CBT6

Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F070CBT6.

ODG (Origin Data Global)

Datasheet83 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-36.47%

CAD Models

Download STMicroelectronics STM32F070CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.93
Stock
606,648
904,359
Authorized Distributors
6
6
Case/Package
LFQFP
LFQFP
Number of Pins
48
-
Core Architecture
ARM
ARM
Data Bus Width
32 b
-
Max Frequency
48 MHz
48 MHz
Number of I/Os
37
37
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
CRC, DMA, POR, RTC, WDT
CRC, POR, RTC, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-01-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F071CBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F071CBT6TR
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL04Z32VLF4R
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP, Tape & Reel

Descriptions

Descriptions of STMicroelectronics STM32F070CBT6 provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Frame | IC MCU 32BIT 128KB FLASH 48LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
32-bit ARM Cortex-M0 MCU, 128KB Flash, 48MHz, 37 I/O, PQFP-48
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 128 KB
Mcu, Arm Cortex-M0, 48Mhz, Lqfp-48; |Stmicroelectronics STM32F070CBT6
ARM-M0 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
128KB 2.4V~3.6V ARM Cortex-M0 16KB 48MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, ARM CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = USB / ADC Channels = 13 / ADC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F070CBT6?