STMicroelectronics STM32F071CBT6

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F071CBT6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

STMicroelectronics

TME

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-49.40%

CAD Models

Download STMicroelectronics STM32F071CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 3.35
$ 3.35
Stock
357,394
254,673
254,673
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
37
37
37
Interface
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, IrDA, LIN, SPI, UART, USART
HDMI, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT
CRC, POR, RTC, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F102CBT6
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F072CBT6TR
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F071CBT6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 32BIT 128KB FLASH 48LQFP
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-48; |Stmicroelectronics STM32F071CBT6
STMICROELECTRONICS STM32F071CBT6 32 Bit Microcontroller, Access Line, ARM Cortex-M0, 48 MHz, 128 KB, 16 KB, 48 Pins, LQFP
32b ARM Cortex-M0 MCU, 128KB Flash, 48MHz, LQFP
ARM-M0 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / ADC Channels = 13 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 9 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics