Infineon XMC1401F064F0064AAXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1401F064F0064AAXUMA1.

IHS

Datasheet91 pages8 years ago

SHENGYU ELECTRONICS

Infineon

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F051C8T6
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F030R8T6
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
MCU 8-bit 8051 CISC 64KB Flash 3.3V Medical 32-Pin QFN EP Tube
MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP T/R
CORTEX-M0+, 64KB Flash, 8KB SRAM, Usb, Dma, T&r - 64BGA 85C, G

Descriptions

Descriptions of Infineon XMC1401F064F0064AAXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
Mcu, 32Bit, 48Mhz, Lqfp-64 Rohs Compliant: Yes |Infineon Technologies XMC1401F064F0064AAXUMA1
XMC1000 Series 64 kB Flash 16 kB RAM 32 Bit Microcontroller - LQFP-64
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64
); 16 channel touch control / LED matrix control; Pseudo Random Number Generator; Real Time Clock; Watch Dog Timer; PG-LQFP-64; -40 to 85C | Target Applications: General Purpose; Small home appliances
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications requires microcontrollers to have a significant CPU performance, integrated peripheral functionality and rapid development environment enabling short time-to market, without compromising cost efficiency. The performance of XMC1400 will be increased with 70% over existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 Can nodes interfaces.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001381072
  • XMC1401-F064F0064 AA
  • XMC1401-F064F0064AA
  • XMC1401F064F0064 AA