Infineon XC2785X104F80LRABKXUMA1

MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 832KB Flash 3.3V/5V 144-Pin LQFP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC2785X104F80LRABKXUMA1.

IHS

Datasheet141 pages14 years ago

CAD Models

Download Infineon XC2785X104F80LRABKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-07-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

MCU 16-Bit/32-Bit XC2300 CISC/DSP/RISC 832KB Flash 3.3V/5V 144-Pin LQFP EP T/R
MCU 16-bit C166 CISC/DSP/RISC 768KB Flash 3.3V 144-Pin LQFP EP T/R
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 768KB Flash 3.3V/5V Automotive 144-Pin LQFP EP T/R
NXP SemiconductorsSPC5633MF1MLQ40
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 1.2V/3.3V/5V Automotive 144-Pin LQFP Tray
Texas InstrumentsTM4C1231H6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of Infineon XC2785X104F80LRABKXUMA1 provided by its distributors.

MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 832KB Flash 3.3V/5V 144-Pin LQFP T/R
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144
IC MCU 16/32B 832KB FLSH 144LQFP
IC MCU 16BIT 832KB FLASH 144LQFP
C166S V2 (16-bit), PG-LQFP-144, RoHS
Infineon SCT
. | Summary of Features: Package: PG-LQFP-144; CAN Nodes: 2; Program Memory: 832.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: USIC | Target Applications: Automotive PowerTrain
Equipped with advanced peripherals like multiple PWM-units, fl exible serial interfaces (Universal Serial Interfaces (USICs)), as well as a MultiCAN unit with up to 2 CAN nodes, the microcon troller is the perfect fi t for value driven PowerTrain applications. External component integration such as an embedded voltage regulator, eePROM emulation with additio nal fl ash modules and various on chip oscillators additionally optimizes total system costs.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC2785X-104F80LR AB
  • SP001198748