| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | XC228796F80LACKXUMA1 | 0 | 500 | 12h | ||||||||
| Microchip USA | XC228796F80LACKXUMA1 | 317 | 50 | 4h | ||||||||
| Weyland Electronics Group Pte. Ltd. | XC228796F80LACKXUMA1 | 1,820 | 1 | Tape & Reel | 10h | |||||||
| Win Source | WS-XC228796F80LACKXUMA1 | 1,760 | 2 | 10h | ||||||||
| Worldway Electronics | SAK-XC2287-96F80LAC | 13,777 | 7 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Infineon XC228796F80LACKXUMA1.
Download Infineon XC228796F80LACKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon XC228796F80LACKXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon XC228796F80LACKXUMA1.