Infineon XC2387A104F80LRABKFUMA1

MCU 16-Bit/32-Bit XC2300 CISC/DSP/RISC 832KB Flash 3.3V/5V 144-Pin LQFP EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC2387A104F80LRABKFUMA1.

IHS

Datasheet141 pages11 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon XC2387A104F80LRABKFUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-15
LTD Date2026-04-15

Related Parts

MCU 16-bit C166 CISC/DSP/RISC 768KB Flash 3.3V 144-Pin LQFP EP T/R
MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 768KB Flash 3.3V/5V Automotive 144-Pin LQFP EP T/R
MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 832KB Flash 3.3V/5V 144-Pin LQFP T/R
STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
NXP SemiconductorsSPC5633MF1MLQ40
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 1.2V/3.3V/5V Automotive 144-Pin LQFP Tray
Texas InstrumentsTM4C1231H6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of Infineon XC2387A104F80LRABKFUMA1 provided by its distributors.

MCU 16-Bit/32-Bit XC2300 CISC/DSP/RISC 832KB Flash 3.3V/5V 144-Pin LQFP EP T/R
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144
The XC2387A is a new member of the XC2300 microcontroller family, a subset of the XC2000 family, with focus on safety-applications. The XC2387A contains, besides the well known standard peripherals, dedicated safety features like a memory protection unit (MPU), a memory checker module (CRC) and a new broken wire detection ability of the ADC. The XC2387A comes in a 144- pin package, available memory options are up to 832kB embedded flash.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC2387A-104F80LR AB
  • SP001138284