Infineon XC2734X40F80LRABKXUMA1

MCU 16-Bit XC2000 C166SV2 CISC/DSP/RISC 320KB Flash 3.3V/5V 64-Pin LQFP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC2734X40F80LRABKXUMA1.

IHS

Datasheet107 pages11 years ago

SHENGYU ELECTRONICS

CAD Models

Download Infineon XC2734X40F80LRABKXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
MCU 16-Bit/32-Bit XC2000 CISC/DSP/RISC 320KB Flash 3.3V/5V 64-Pin LQFP EP T/R
MCU 16-Bit/32-Bit XC2000 C166 CISC/DSP/RISC 320KB Flash 3.3V/5V 100-Pin LQFP
MCU 16-bit/32-bit C166SV2 CISC/DSP/RISC 320KB Flash 3.3V/5V Automotive 64-Pin LQFP T/R
MCU 32-Bit CY8C52LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
MCU 32-Bit CY8C54LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray

Descriptions

Descriptions of Infineon XC2734X40F80LRABKXUMA1 provided by its distributors.

MCU 16-Bit XC2000 C166SV2 CISC/DSP/RISC 320KB Flash 3.3V/5V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64
IC MCU 16/32B 320KB FLASH 64LQFP / C166SV2 series Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH PG-LQFP-64-6
Equipped with advanced peripherals like multiple PWM-units, flexible serial interfaces versal Serial Interfaces (USICs)), as well as a MultiCAN unit with up to 2 CAN nodes, the XC27x4X microcontroller is the perfect fit for value driven PowerTrain applications.External component integration such as an embedded voltage regulator, EEPROM emulation with additional flash modules and various on chip oscillators additionally optimizes total system costs.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC2734X-40F80LR AB
  • SP001198752