Infineon XC2238N40F80LAAKXUMA1

MCU 16-Bit/32-Bit XC2000 CISC/DSP/RISC 320KB Flash 3.3V/5V 64-Pin LQFP EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC2238N40F80LAAKXUMA1.

IHS

Datasheet110 pages13 years ago
Datasheet111 pages14 years ago

Infineon

Alternate Parts

Price @ 1000
$ 6.74
Stock
167,938
130,176
Authorized Distributors
0
1
Case/Package
LFQFP
-
Number of Pins
64
64
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
39
39
Interface
CAN, EBI/EMI, I2C, I2S, LIN, SPI, UART, USART
CAN, EBI/EMI, I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
320 kB
34 kB
Min Supply Voltage
-
1.4 V
Max Supply Voltage
-
1.6 V
Peripherals
POR, PWM, WDT
POR, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-30
LTD Date2018-05-31

Related Parts

Texas InstrumentsTM4C1230H6PMI7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
Texas InstrumentsTM4C1230H6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1230H6PMI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin TQFP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray

Descriptions

Descriptions of Infineon XC2238N40F80LAAKXUMA1 provided by its distributors.

MCU 16-Bit/32-Bit XC2000 CISC/DSP/RISC 320KB Flash 3.3V/5V 64-Pin LQFP EP T/R
320KB 3V~5.5V 80MHz 38 LQFP-64-EP(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64
IC MCU 16/32B 320KB FLASH 64LQFP
16-BIT C166 MMC - XC2200 FAMILY

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAK-XC2238N-40F80L AA
  • SAK-XC2238N-40F80LAA