Texas Instruments TM4C1230H6PMI7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1230H6PMI7.

Texas Instruments

Datasheet1,104 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,104 pages11 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.38%

CAD Models

Download Texas Instruments TM4C1230H6PMI7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.13
$ 6.432
$ 6.432
Stock
820,778
254,487
254,487
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
49
49
49
Interface
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
Texas InstrumentsTM4C123GH6PMT7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
Texas InstrumentsTM4C123GH6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsTM4C1231H6PMI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TM4C1230H6PMI7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85
IC MCU 32BIT 256KB FLASH 64LQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.