Infineon XC164CS32F40FBBAFXQMA1

MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC164CS32F40FBBAFXQMA1.

SHENGYU ELECTRONICS

Datasheet81 pages19 years ago

Newark

Inventory History

3 month trend:
-55.21%

CAD Models

Download Infineon XC164CS32F40FBBAFXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2005-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2029-12-31

Related Parts

MCU 16-bit XC166 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP
MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
MCU&DSP 256K Flash 32K RAM 2ECAN TQFP100 | Microchip Technology Inc. DSPIC33FJ256GP710A-I/PT

Descriptions

Descriptions of Infineon XC164CS32F40FBBAFXQMA1 provided by its distributors.

MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 256KB Flash 2.5V/5V 100-Pin TQFP T/R
Microcontroller, 16-Bit, FLASH, C166SV2 CPU, 40MHz, CMOS, PQFP100
16-bit Microcontrollers - MCU 16BIT SNGL CHIP 5V 40MHz Flash
IC, MCU, 16BIT, 256KB FLSH, 100TQFP
16-BIT MICRO FLASH 256K TQFP100 RoHSconf
C166S V2 (16-bit), PG-TQFP-100, RoHS
Infineon SCT
SAF-XC164CS-32F40FBB-A INFINEO QFP100
IC, MCU, 16BIT, 256KB FLSH, 100TQFP; Controller Family/Series:XC166; Core Size:16bit; No. of I/O's:79; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:256KB; RAM Memory Size:12KB; CPU Speed:40MHz; Peripherals:ADC, RTC, Timer; Embedded Interface Type:CAN, SPI, USART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:16; No. of Timers:5; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Program Memory Size:256KB; Supply Voltage Range:2.3V to 2.7V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC164CS-32F40F BB-A
  • SAF-XC164CS-32F40FBB-A
  • SAFXC164CS32F40FBB-A
  • SP000224593