Microchip DSPIC33FJ256GP710-I/PF

MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
$ 9.918
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP710-I/PF.

Augswan

Datasheet322 pages17 years ago

Master Electronics

Future Electronics

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.62%

CAD Models

Download Microchip DSPIC33FJ256GP710-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 3.3V/5V 80-Pin TQFP Tray
MCU 16-bit dsPIC30F dsPIC RISC 66KB Flash 3.3V/5V Automotive 80-Pin TQFP Tray
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33FJ256GP710-I/PF provided by its distributors.

MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
Microcontrollers (MCU); DSPIC33FJ256GP710-I/PF; MICROCHIP TECHNOLOGY; 30 kB; FLASH; 85; 40 MHz
Ic, Mcu-Dsp, 16Bit 40Mips 256K, Smd; |Microchip Technology DSPIC33FJ256GP710-I/PF
dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100
Microcontroller Operating temperature: -40...+85 °C Power supply: 3...3.6 V No. of I/Os: 85 No. of timers: 9 Bus width: 16 Bit Package: TQFP-100 RAM: 30 kB
IC, MCU-DSP, 16BIT 40MIPS 256K, SMD; Product Range: dsPIC33F Series; Core Frequency: 40MHz; Flash Memory Size: 256KB; No. of I/O's: 85I/O's; Embedded Interface Type: DCI, ECAN, I2C, SPI, UART; Core Supply Voltage: 2.75V; DSC C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256-GP710-I/PF
  • DSPIC33FJ256GP710-IPF
  • DSPIC33FJ256GP710I/PF
  • DSPIC33FJ256GP710IPF