Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33FJ256GP710A-I/PT

MCU&DSP 256K Flash 32K RAM 2ECAN TQFP100 | Microchip Technology Inc. DSPIC33FJ256GP710A-I/PT

$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ256GP710A-I/PT.

Augswan

Datasheet362 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-45.64%

CAD Models

Download Microchip DSPIC33FJ256GP710A-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.75
$ 8.285
Stock
142,017
214,800
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
53
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2034-01-06
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip DSPIC33FJ256GP710A-I/PT provided by its distributors.

MCU&DSP 256K Flash 32K RAM 2ECAN TQFP100 | Microchip Technology Inc. DSPIC33FJ256GP710A-I/PT
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive 100-Pin TQFP Tray
16-bit MCU/DSC, 256 KB, 30720 Bytes, 40 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
160MHz 256KB 85 TQFP-100(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100
Microchip dsPIC33FSeries microcontroller, dsPICkernel, 100needle, TQFPencapsulation, 2CANpassageway
DSC, 16BIT, 256KB, 80MHZ, 3.6V, TQFP-100; Product Range: dsPIC33F Series; Core Frequency: 80MHz; Flash Memory Size: 256KB; No. of I/O's: 53I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USB; Core Supply Voltage: 2.5V; DS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ256GP710A-I/PT.
  • DSPIC33FJ256GP710A-IPT