Infineon XC164CS16F40FBBFXUMA1

MCU 16-bit XC166 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC164CS16F40FBBFXUMA1.

IHS

Datasheet80 pages19 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2006-09-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2029-12-31

Related Parts

MCU 16-bit XC166 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
IC MCU 16BIT 128KB FLASH 100TQFP / MCU 16-bit PIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray
PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100

Descriptions

Descriptions of Infineon XC164CS16F40FBBFXUMA1 provided by its distributors.

MCU 16-bit XC166 CISC/DSP/RISC 128KB Flash 2.5V/5V 100-Pin TQFP
TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU 16-Bit Single-Chip 5V 40MHz Flash
IC MCU 16BIT 128KB FLASH 100TQFP
C166S V2 (16-bit), PG-TQFP-100, RoHS
Infineon SCT
Microcontroller, 16-Bit, 40MHz
SAF-XC164CS-16F40FBB INFINEO QFP100
FUSE CARTRIDGE 250MA 250VAC/VDC
IC, MCU, 16BIT, FLASH, 100TQFP; Controller Family/Series:XC166; Core Size:16bit; No. of I/O's:79; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:40MHz; Peripherals:ADC, RTC, Timer; Embedded Interface Type:CAN, SPI, USART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:16; No. of Timers:5; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Program Memory Size:128KB; Supply Voltage Range:2.3V to 2.7V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC164CS-16F40F BB
  • SAF-XC164CS-16F40FBB
  • SAF-XC164CS16F40FBB
  • SAFXC164CS16F40FBB
  • SP000224552