
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TLE7250XLEXUMA1 | 0 | 5K | 1d | ||||||||
| Farnell | TLE7250XLEXUMA1 | 0 | 1 | Cut Tape | 6h | |||||||
| Component Stockers USA | TLE7250XLEXUMA1 | 10,396 | >1wk | |||||||||
| Win Source | WS-TLE7250XLEXUMA1 | 20,603 | 30 | 6h | ||||||||
| Worldway Electronics | TLE7250XLEXUMA1 | 16,831 | 7 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Infineon TLE7250XLEXUMA1.
Download Infineon TLE7250XLEXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Infineon TLE7250XLEXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon TLE7250XLEXUMA1.