Infineon TLE7231GXUMA1

IC, 4 CH RELAY DRIVER, 5.5V, DSO-14; Device Type: Low Side; Output Current: 340mA;
$ 1.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7231GXUMA1.

IHS

Datasheet30 pages11 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.74%

CAD Models

Download Infineon TLE7231GXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-19
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-04-15
LTD Date2027-10-15

Related Parts

MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC5800YM-TR
MIC5800 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC5800BMTR
Lead Free Non-RoHS Compliant Low Side Parallel (Type) 85C 500mA
MicrochipMIC5800BM
IC DRVR LATCH 4BIT PAR IN 14SOIC
STMicroelectronicsVNQ860SP-E
VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125

Descriptions

Descriptions of Infineon TLE7231GXUMA1 provided by its distributors.

IC, 4 CH RELAY DRIVER, 5.5V, DSO-14; Device Type:Low Side; Output Current:340mA;
Relay Driver, Low Side, 3V to 5.5V Supply, 340mA Out, SOIC-14
Power Switch Lo Side 4-OUT 0.32A 1Ohm Automotive 14-Pin DSO T/R
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, PDSO14
4ch low side SPIdriver for Relay and LED, latch.Threshold
SINK TRANSIENT; OVER CURRENT; THERMAL Not Qualified DUAL power distribution switch 8.75mm 4.5V 60mus 0.5A
PG-DSO-14 Power Distribution Switches ROHS
TLE7231 SPIDER 4 CHANNEL LOW-SIDE DRI;
TLE7231G Infineon Technologies
IC PWR DRIVER N-CHAN 1:4 DSO-14
IC, 4 CH RELAY DRIVER, 5.5V, DSO-14; Device Type:Low Side; Output Current:340mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Supply Voltage Range:3V to 5.5V, 4.5V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000297859
  • TLE7231G