Microchip MIC5800YM

MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5800YM.

Microchip

Datasheet22 pages4 years ago

Newark

SHENGYU ELECTRONICS

Augswan

Master Electronics

Inventory History

3 month trend:
-69.00%

CAD Models

Download Microchip MIC5800YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.86
Stock
225,539
240,413
Authorized Distributors
6
6
Number of Outputs
4
4
Max Output Current
500 mA
500 mA
Max Supply Voltage
12 V
12 V
Min Supply Voltage
5 V
5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-04-27
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

MicrochipMIC5800BMTR
Lead Free Non-RoHS Compliant Low Side Parallel (Type) 85C 500mA
MicrochipMIC5800BM
Latch Based Peripheral Driver, 4 Driver, BIMOS, PDSO14
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5800YM provided by its distributors.

MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
Tube MIC5800 Non-Inverting Strobe Parallel power distribution switch 12V 500mA -40C~85C TA
4/8-Bit Parallel-Input Latched Drivers | IC DRVR LATCH 4BIT PAR IN 14SOIC
Microchip d4 Bit Latch Driver, SOICencapsulation, 4bit, 14Pin
LATCHED DRIVER, 4 CHANNEL, 500mA, SOIC-14
Buffer/Inverter Based Peripheral Driver, 4 Driver, BICMOS, PDSO14
4-Bit Parallel-in Latched Driver
IC PWR DRIVER BIPOLAR 1:1 14SOIC
IC BUFFER VID TRPL 650MHZ 16SSOP
4 CHANNEL LATCH BASED PRPHL DRVR PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5800YM.