STMicroelectronics VNQ860SP-E

VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10
$ 3.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ860SP-E.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

STMicroelectronics

Mouser

Inventory History

3 month trend:
-4.98%

CAD Models

Download STMicroelectronics VNQ860SP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.096
$ 3.04
Stock
205,529
403,406
Authorized Distributors
5
4
Number of Outputs
4
4
Max Output Current
250 mA
250 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
5.5 V
5.5 V
Resistance
270 mΩ
270 mΩ
Fault Protection
Over Temperature, Over Voltage
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOP
-
Packaging
-
Digi-Reel®

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsVN340SP-E
VN340SP-E, QUAD INTELLIGENT POWER SWITCH, HIGH SIDE SSR, 0.7A, 36V, 10-PIN, SOIC
STMicroelectronicsVNQ660SP-E
Current Limit SW 4-IN 4-OUT to 6A Automotive AEC-Q100 12-Pin(10+2Tab) PowerSO Tube
STMicroelectronicsVND830SP-E
VND830SP-E Series 36 V 7 mA Double Channel High Side Driver - PowerSO-10
Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.7A, CMOS, PDSO12, PLASTIC, GREEN, DSO-12
InfineonAUIPS1042GTR
AUIPS1042 Series 39 V 4.5A Dual Channel Low Side Intelligent Power Switch SOIC-8
InfineonAUIPS6041GTR
AUIPS6041 Series 1 Channel 5.5 V 130 mOhm SMT High Side Power Switch - SOIC-8

Descriptions

Descriptions of STMicroelectronics VNQ860SP-E provided by its distributors.

VNQ860SP-E Series 36 V 250 mA Quad Channel High Side Driver - PowerSO-10
IC DRIVER QUAD HI SIDE 10PWRSOIC / Current Limit SW 4-IN 4-OUT to 1.1A 12-Pin(10+2Tab) PowerSO Tube
VNQ860SP-E, MULTIPLEXER SWITCH IC QUAD:4 X 4, 5.5 - 36 V, 10-PIN POWERSO
5.5V~36V 270mΩ 250mA PowerSO-10 Power Distribution Switches ROHS
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.7A, PDSO10
Power Switch Hi Side 0.25A 12-Pin(10+2Tab) PowerSO Tube
Motion Control & Automation |Stmicroelectronics VNQ860SP-E
Quad High Side Driver, 36V, 250mA, SOIC
STMicroelectronics Multiplexer, PowerSO Package, 10-Pin
IC DRIVER QUAD HI SIDE 10PWRSOIC
IC PWR DRIVER N-CHAN 1:1 PWRSO10
DRIVER, HIGH SIDE QUAD, POWERSOIC10; Driver Configuration: High Side; Peak Output Current: 250mA; Supply Voltage Min: 5.5V; Supply Voltage Max: 36V; Driver Case Style: SOIC; No. of Pins: 10Pins; Input Delay: 10µs; Output Delay:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ860SPE