Microchip MIC5800BM

Latch Based Peripheral Driver, 4 Driver, BIMOS, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5800BM.

Components Direct

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC5800BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC W T/R
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-1BM
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas InstrumentsLM3544MX-L
Quad Port USB Power Distribution Switch and Over-Current Protection 16-SOIC -40 to 125

Descriptions

Descriptions of Microchip MIC5800BM provided by its distributors.

Latch Based Peripheral Driver, 4 Driver, BIMOS, PDSO14
IC DRVR LATCH 4BIT PAR IN 14SOIC
IC PWR DRIVER BIPOLAR 1:1 14SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.