Infineon TLE72092RAUMA4

CMOS Tape & Reel (TR) TLE7209 General Purpose motor controller 5/28V 5A 11mm -40C~150C TJ
$ 3.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE72092RAUMA4.

SHENGYU ELECTRONICS

Datasheet32 pages26 years ago
Datasheet32 pages21 years ago

iiiC

Inventory History

3 month trend:
-15.58%

CAD Models

Download Infineon TLE72092RAUMA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-05-13
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMC33887APVW
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, HSOP 20, Rail
NXP SemiconductorsMC33887APVWR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, HSOP 20, Reel
onsemiFAN7313M
Switching Regulator/Controller, Voltage-mode, 0.01A, 136kHz Switching Freq-Max, PDSO20
onsemiFAN7311MX
RoHS Compliant LCD TV/Monitor Surface Mount Tape & Reel (TR) LCD TV/Monitor 1.4W 4mA -25C~85C 119.6kHz
onsemiFAN7314M
Tube Surface Mount LCD TV/Monitor LIQUID CRYSTAL DISPLAY DRIVER pmic power management device 12.8mm 12V -25C~85C
Texas InstrumentsTPS40075RHLT
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85

Descriptions

Descriptions of Infineon TLE72092RAUMA4 provided by its distributors.

CMOS Tape & Reel (TR) TLE7209 General Purpose motor controller 5/28V 5A 11mm -40C~150C TJ
H-Bridge DC Motor Driver 5V to 28V 20-Pin DSO EP T/R
5V~28V CMOS 5V 28V SPI Control and Power Stage,Driver - Fully Integrated DSO-20 , 15.9mm*11mm*3.5mm
Half Bridge Based MOSFET Driver
Motor / Motion / Ignition Controllers and Drivers; INFINEON; TLE7209-2R; 5 V - 28 V; Halogen Free; 20; 800
Stepper Motor Controller, BCDMOS, PDSO20
The TLE 7209-2R is a full H-Bridge, designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions, PG-DSO-20, RoHS
Infineon SCT
The MOTIX™ TLE 7209-2R H-Bridge is protected against over-temperature and short circuits and has an under voltage lockout for all the supply voltages “VS” (main DC power supply). All malfunctions cause the output stages to go tristate.The device is configurable by the DMS pin. When grounded, the device gives diagnostic information via a simple error flag. When supplied with VCC = 5 V, the device works in SPI mode.In this mode, detailed failure diagnosis is available via the serial interface.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000723090
  • TLE 7209-2R
  • TLE7209-2R
  • TLE72092R