Texas Instruments TPS40075RHLT

4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
$ 3.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40075RHLT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet44 pages15 years ago
Datasheet15 pages19 years ago

Farnell

Factory Futures

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TPS40075RHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.205
$ 2.636
$ 2.636
Stock
171,893
325,086
325,086
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
20 A
20 A
20 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
23 V
23 V
23 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40075RHLT.

Related Parts

Texas InstrumentsTPS40074RHLR
Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
Texas InstrumentsTPS40074RHLT
Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40075RHLT provided by its distributors.

4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
TPS40075 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 3.5mA 47.287005mg 23V
Buck Yes Up~1MHz Transistor Driver 1 23V 700mV 28V 4.5V QFN SMD mount,glue mount 950μm(height)
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 20-Pin VQFN EP T/R
ICA,CTLR,TPS40075,20QFN,XMIDRANGE SYNC BUCK CNTLR W/VOLT FEED-FWD,QFN-20
Switching Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PQCC20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.