Infineon TLE4274GV10ATMA2

LOW-DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, PSSO3
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4274GV10ATMA2.

IHS

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-0.39%

CAD Models

Download Infineon TLE4274GV10ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTL750L05CKTTRG3
150-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1262-3.0VEBTR
Texas InstrumentsTL750M12QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2940CS-12
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1264-1.8VEBTR
LDO Regulator Pos 3.3V 0.8A Automotive 4-Pin(3+Tab) DDPAK T/R
60dB(100Hz) 250¦ÌA Fixed 400mA 1 5V 5.5V 5V 40V 500mV@ 250mA 20mV 25mV D2PAK , 4.57mm
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA7810CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTLV1117IKTTR
800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Infineon TLE4274GV10ATMA2 provided by its distributors.

LOW-DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, PSSO3
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 250mV 400mA -40C~150C
Ldo, Fixed, 10V, 0.4A, -40 To 150Deg C; Output Type:Fixed; Input Voltage Min:10.5V; Input Voltage Max:40V; Fixed Output Voltage Nom.:10V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropoutrohs Compliant: Yes |Infineon Technologies TLE4274GV10ATMA2
The IC regulates an input voltage up to 40 V to V Qrated = 5.0 V (V50), 8.5 V (V85) and 10 V (V10). The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available. For information about the low output voltage types please refer to the data sheet TLE4274 / 3.3 V; 2.5 V.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001130100
  • TLE 4274 G V10
  • TLE 4274 GV10
  • TLE4274-GV10
  • TLE4274G V10
  • TLE4274GV10