Texas Instruments LM2940CS-12

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940CS-12.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet31 pages13 years ago

Arrow Electronics

Newark

iiiC

National Semiconductor

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments LM2940CS-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940CS-12.

Related Parts

Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTL750M12QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL750M05QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A SMT LDO Regulator - TO-263-3
MIC2940A Series 5 V Fixed Output Voltage 1.25 A SMT LDO Regulator -TO-263-3
MIC2937A Series 3.3 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263

Descriptions

Descriptions of Texas Instruments LM2940CS-12 provided by its distributors.

1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
LM2940 Tube Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.83mm 1A 0C~125C
Linear Voltage Regulator IC; Supply Voltage Max:26V; Package/Case:3-TO-263; Output Current:1A; Current Rating:1A; Leaded Process Compatible:No; Output Voltage Max:12V; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940CS12