Infineon SPW24N60CFDFKSA1

Trans MOSFET N-CH 600V 21.7A 3-Pin(3+Tab) TO-247 Tube
$ 2.969
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPW24N60CFDFKSA1.

IHS

Datasheet13 pages15 years ago

iiiC

Farnell

Inventory History

3 month trend:
-1.65%

CAD Models

Download Infineon SPW24N60CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-22
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

E-Series N-Ch 650 V 0.145 Ohm Flange Mount High Voltage Power Mosfet - TO-247AC
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) TO-247AC
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247
Mosfet, N-Ch, 500V, 26A, To-247Ac Rohs Compliant: Yes |Vishay SIHG25N50E-GE3
Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-247-3, PG-TO247-3, RoHS
Trans MOSFET N-CH 700V 20.2A Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon SPW24N60CFDFKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 21.7A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 21.7A I(D), 600V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3
CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation.Replacement for CoolMOS™ CFD is 600V CoolMOS™ CFD7Characteristics and applications of CoolMOS ™ CFD2Improved cost performance, light load efficiency and ease-of-use in EMI and low voltage overshoot. Soft switching resonant topologies with hard commutation requirements requiring a fast body diode.
MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:21.7A; Drain Source Voltage Vds:650V; On Resistance Rds(on):185mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:240W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:21.7A; Package / Case:TO-247; Power Dissipation Pd:240W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000264428
  • SPW24N60CFD