Infineon IPW65R190E6FKSA1

Trans MOSFET N-CH 700V 20.2A Automotive 3-Pin(3+Tab) TO-247 Tube
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R190E6FKSA1.

IHS

Datasheet19 pages8 years ago

Upverter

_legacy Avnet

Inventory History

3 month trend:
-22.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

151W 20V 3.5V 63nC@ 10V 1N 600V 190m¦¸@ 10V 20.2A 1.4nF@ 100V 15.9mm*5.03mm*20.9mm
E-Series N-Channel 600 V 227 W 0.18 O 86 nC Flange Mount Power Mosfet - TO-247AC
MOSFET, N CH, 600V, 21A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
Mosfet, N-Ch, 500V, 26A, To-247Ac Rohs Compliant: Yes |Vishay SIHG25N50E-GE3
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247
onsemiFCH170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247

Descriptions

Descriptions of Infineon IPW65R190E6FKSA1 provided by its distributors.

Trans MOSFET N-CH 700V 20.2A Automotive 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO247-3, RoHS
Infineon SCT
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R190E6