Infineon SPW17N80C3FKSA1

Infineon Technologies N channel CoolMOS power transistor, 800 V, 17 A, TO-247, SPW17N80C3
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPW17N80C3FKSA1.

IHS

Datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

iiiC

Farnell

Inventory History

3 month trend:
-3.03%

CAD Models

Download Infineon SPW17N80C3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

151W 20V 3.5V 63nC@ 10V 1N 600V 190m¦¸@ 10V 20.2A 1.4nF@ 100V 15.9mm*5.03mm*20.9mm
Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-247-3, PG-TO247-3, RoHS
Power Transistor MOSFET N-Channel Enhancement 900V 15A 3-Pin TO-247
E-Series N-Channel 600 V 227 W 0.18 O 86 nC Flange Mount Power Mosfet - TO-247AC
MOSFET, N CH, 600V, 21A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Infineon SPW17N80C3FKSA1 provided by its distributors.

Infineon Technologies N channel CoolMOS power transistor, 800 V, 17 A, TO-247, SPW17N80C3
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N, COOLMOS, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:800V; On Resistance Rds(on):290mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:208W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:17A; Current Id Max:17A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:208W; Power Dissipation Pd:208W; Power Dissipation Ptot Max:208W; Pulse Current Idm:51A; Termination Type:Through Hole; Voltage Vds:800V; Voltage Vds Typ:800V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3.9V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 800 / ON Resistance (Rds(on)) mOhm = 290 / Gate-Source Voltage V = 20 / Fall Time ns = 5.5 / Rise Time ns = 45 / Turn-OFF Delay Time ns = 88 / Turn-ON Delay Time ns = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 208
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000013369
  • SPW17N80C3