Infineon IPW90R340C3XKSA1

Power Transistor MOSFET N-Channel Enhancement 900V 15A 3-Pin TO-247
$ 2.56
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW90R340C3XKSA1.

IHS

Datasheet11 pages15 years ago

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
-49.94%

CAD Models

Download Infineon IPW90R340C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-02-21
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-06-30

Related Parts

Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-247 Tube
Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-247
Trans MOSFET N-CH 600V 12A 3-Pin TO-247 Tube
STMicroelectronicsSTW23N85K5
N-channel 850 V, 0.2 Ohm typ., 19 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW23N80K5
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW25N80K5
N-channel 800 V, 0.19 Ohm typ., 19.5 A SuperMESH(TM) 5 Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW90R340C3XKSA1 provided by its distributors.

Power Transistor MOSFET N-Channel Enhancement 900V 15A 3-Pin TO-247
Power Field-Effect Transistor, 15A I(D), 900V, 0.34ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N Ch, 900V, 15A, To-247-3; Transistor Polarity:n Channel; Drain Source Voltage Vds:900V; Continuous Drain Current Id:15A; On Resistance Rds(On):0.28Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW90R340C3
  • IPW90R340C3FKSA1
  • SP002548898