Infineon SPP24N60CFD

Trans MOSFET N-CH 600V 21.7A 3-Pin(3+Tab) TO-220AB
$ 1.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP24N60CFD.

IHS

Datasheet12 pages15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon SPP24N60CFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-31
LTD Date2015-02-28

Related Parts

Trans MOSFET N-CH 600V 23.8A 3-Pin(3+Tab) TO-220
208KW 20V 3.9V 87nC@ 10V 1N 600V 190m¦¸@ 10V 20.7A 2.4nF@ 25V TO-220 10mm*440cm*9.25mm
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-220AB
Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-220-3, PG-TO220-3, RoHS
STMicroelectronicsSTF25NM60ND
Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes

Descriptions

Descriptions of Infineon SPP24N60CFD provided by its distributors.

Trans MOSFET N-CH 600V 21.7A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 21.7A I(D), 600V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CHANNEL POWER MOSFET
new, original packaged
MOSFET, N, TO-220; Transistor Type:Power MOSFET; Transistor Polarity:N; Typ Voltage Vds:650V; Cont Current Id:21.7A; On State Resistance:0.185ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:4V; Case Style:TO-220; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPP24N60CFD.