What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SIHP20N50E-GE3

Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-220AB
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHP20N50E-GE3.

Newark

Datasheet8 pages10 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-30.40%

CAD Models

Download Vishay SIHP20N50E-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-01-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-220FP
N-Channel 600 V 34 W 38 nC Flange Mount Power Mosfet - TO-220FP
STMicroelectronicsSTP20NM60FP
N-Channel 600V - 0.25Ohm - 20A TO-220FP MDmesh™ POWER MOSFET
onsemiFDPF16N50
N-Channel Power MOSFET, UniFETTM, 500 V, 16 A, 380 mΩ, TO-220F
STMicroelectronicsSTP14NK50ZFP
N-Channel 500 V 380 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP

Descriptions

Descriptions of Vishay SIHP20N50E-GE3 provided by its distributors.

Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:N Channel
N-CH SINGLE 500V TO220AB
MOSFET, N CHANNEL, 500V, 19A, TO220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 19A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.16ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHP20N50E-GE3.