Infineon SPP24N60C3XKSA1

Transistor MOSFET N-CH 650V 24.3A 3-Pin TO-220 Tube
$ 2.425
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP24N60C3XKSA1.

IHS

Datasheet11 pages21 years ago

iiiC

Farnell

Inventory History

3 month trend:
+0.31%

CAD Models

Download Infineon SPP24N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusNRND (Last Updated: 3 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220AB
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220
onsemiFCP190N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, TO-220
192W 20V 2.5V 39nC@ 10V 1N 650V 165m¦¸@ 10V 21A 2nF@ 100V TO-220-3 10mm*4.4mm*15.65mm
Trans MOSFET N-CH 600V 23.8A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon SPP24N60C3XKSA1 provided by its distributors.

Transistor MOSFET N-CH 650V 24.3A 3-Pin TO-220 Tube
Avnet Japan
Power Field-Effect Transistor, 24.3A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Replacement for 600V CoolMOS™ C3 is CoolMOS™ P7600V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001. C3 is the "working horse" of the portfolio.
MOSFET, N, COOLMOS, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:24.3A; Drain Source Voltage Vds:650V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:240W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:24.3A; Current Id Max:24.3A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:240W; Power Dissipation Pd:240W; Power Dissipation Ptot Max:240W; Pulse Current Idm:72.9A; Termination Type:Through Hole; Voltage Vds:650V; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3.9V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000681068
  • SPP24N60C3