Infineon SPI20N60CFD

Power Transistor, Cool MOS, 650V, 20.7A, 3-pin TO-262
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPI20N60CFD.

IHS

Datasheet12 pages15 years ago

element14 APAC

Farnell

CAD Models

Download Infineon SPI20N60CFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
Stock
54,023
40,969
Authorized Distributors
1
1
Mount
-
Through Hole
Case/Package
TO-262-3
TO-262-3
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
20.7 A
20.7 A
Threshold Voltage
-
-
Rds On Max
220 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
208 W
-
Input Capacitance
2.4 nF
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-31
LTD Date2015-02-28

Related Parts

Cool MOS™ Power Transistor / Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 Tube
Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-262
Cool MOS™ Power Transistor / Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 Tube
STMicroelectronicsSTI21N65M5
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in I2PAK package
STMicroelectronicsSTI20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in I2PAK package
STMicroelectronicsSTFI20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in I2PAKFP package

Descriptions

Descriptions of Infineon SPI20N60CFD provided by its distributors.

Power Transistor, Cool MOS, 650V, 20.7A, 3-pin TO-262
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, ROHS COMPLIANT, TO-262, 3 PIN
MOSFET, N, TO-262; Transistor Type:Power MOSFET; Transistor Polarity:N; Voltage, Vds Typ:650V; Current, Id Cont:20.7A; On State Resistance:0.22ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-262; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA