STMicroelectronics STI21N65M5

N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in I2PAK package
$ 2.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI21N65M5.

Newark

Datasheet22 pages21 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STI21N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTI20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in I2PAK package
STMicroelectronicsSTFI31N65M5
N-channel 650 V, 0.124 Ohm typ., 22 A MDmesh M5 Power MOSFET in I2PAKFP package
STMicroelectronicsSTFI20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in I2PAKFP package
Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-262
N-Channel 600 V 20.2 A 151 W 190 mOhm Surface Mount Mosfet - PG-TO262-3-1
Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-262 Tube

Descriptions

Descriptions of STMicroelectronics STI21N65M5 provided by its distributors.

N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in I2PAK package
Power Mosfet, N Channel, 17 A, 650 V, 0.15 Ohm, 10 V, 4 V |Stmicroelectronics STI21N65M5
Power Field-Effect Transistor, 17A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N CH, 650V, 17A, I2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.15ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:125W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics