Infineon SPD18P06PGBTMA1

MOSFET, P-CH, 60V, 18.6A, TO-252; Transistor Polarity: P Channel; Continuous Drai
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPD18P06PGBTMA1.

IHS

Datasheet10 pages26 years ago

Arrow Electronics

Inventory History

3 month trend:
-12.61%

CAD Models

Download Infineon SPD18P06PGBTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-02-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Tube Surface Mount N-Channel Single Mosfet Transistor 20A Ta 20A 74W 31ns
STMicroelectronicsSTD15NF10T4
N-Channel 100V - 0.06Ohm - 23A - DPAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
onsemiFDD6630A
N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ
PowerTrench® MOSFET, N-Channel, 40V, 50A, 11.0mΩ
19 A 55 V 0.07 ohm N-CHANNEL Si POWER MOSFET TO-252AA
STMicroelectronicsSTD20NF06LT4
Trans MOSFET N-CH 60V 24A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 24A DPAK

Descriptions

Descriptions of Infineon SPD18P06PGBTMA1 provided by its distributors.

MOSFET, P-CH, 60V, 18.6A, TO-252; Transistor Polarity:P Channel; Continuous Drai
Single P-Channel 60 V 130 mOhm 22 nC SIPMOS® Power Mosfet - DPAK
Power MOSFET, P Channel, 60 V, 18.6 A, 0.1 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET P-CH 60V 18.6A Automotive 3-Pin(2+Tab) DPAK T/R
SIPMOS POWER-TRANSISTOR Power Field-Effect Transistor, 18.6A I(D), 60V, 0.13ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AB
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
MOSFET, P-CH, 60V, 18.6A, TO-252; Transistor Polarity:P Channel; Continuous Drain Current Id:-18.6A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-3V; Power Dissipation Pd:80W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000443926
  • SPD18P06P G
  • SPD18P06P-G
  • SPD18P06PG