onsemi FDD8447L-F085

PowerTrench® MOSFET, N-Channel, 40V, 50A, 11.0mΩ
$ 0.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD8447L-F085.

IHS

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-76.83%

CAD Models

Download onsemi FDD8447L-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.418
$ 0.436
Stock
317,012
805,347
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252
TO-252
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
50 A
21 A
Threshold Voltage
-
1.9 V
Rds On Max
8.5 mΩ
8.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.8 W
3.1 W
Input Capacitance
1.97 nF
1.97 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDD8447L
N-Channel 40 V 8.5 mOhm Surface Mount PowerTrench Mosfet TO-252-3
onsemiFDD8453LZ
Power Trench® MOSFET, N-Channel, 40V, 50A, 6.7mΩ
Transistor MOSFET N-Channel 30V 50A 4-Pin TO-252 T/R
onsemiFDD4685
ON SEMICONDUCTOR - FDD4685 - MOSFET Transistor, P Channel, 8.4 mA, -40 V, 0.023 ohm, 10 V, 1.6 V
42W(Tc) 20V 2.2V@250µA 15nC@10V N-Ch 30V 9mΩ@30A,10V 40A 1.6nF@15V TO-252 SMD 2.56mm H
Diodes Inc.DMG4511SK4-13
DiodesZetex N/P-Channel MOSFET Vds=35V 9.3A 9.6A DPAK (TO-252) SMD 3-Pin

Descriptions

Descriptions of onsemi FDD8447L-F085 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 40V, 50A, 11.0mΩ
N-Channel 40 V 50 A 11 mOhm Surface Mount PowerTrench® Mosfet - DPAK(TO-252)
Trans MOSFET N-CH 40V 50A Automotive 3-Pin(2+Tab) DPAK T/R
65W(Tc) 20V 3V@ 250µA 52nC@ 10 V 1individualNChannel 40V 8.5mΩ@ 14A,10V 50A 1.97nF@20V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, AEC-Q101, N-CH, 40V, 50A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.007ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD8447LF085
  • FDD8447L_F085