Infineon SPB20N60S5ATMA1

Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D2PAK T/R
$ 2.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPB20N60S5ATMA1.

IHS

Datasheet11 pages21 years ago

Farnell

Inventory History

3 month trend:
-1.94%

CAD Models

Download Infineon SPB20N60S5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB27NM60ND
N-channel 600 V, 0.13 Ohm, 21 A FDmesh(TM) II Power MOSFET (with fast diode) in D2PAK
E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package
STMicroelectronicsSTB28NM60ND
N-channel 600 V, 0.120 Ohm typ., 24 A FDmesh(TM) II Power MOSFET (with fast diode) in D2PAK package
Single N-Channel 600 V 0.176 Ohm 84 nC 227 W Silicon Mosfet - TO-263-3
Trans MOSFET N-CH 500V 21A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 560V 21A TO-263
Power MOSFET, N Channel, 650 V, 20.7 A, 0.19 ohm, TO-263 (D2PAK), Surface Mount
InfineonIPB65R190C6
MOSFET N-CH 650V 20.2A D2PAK / N-Channel 650 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of Infineon SPB20N60S5ATMA1 provided by its distributors.

Trans MOSFET N-CH 600V 20A 3-Pin(2+Tab) D2PAK T/R
Mosfet, N Channel, 600V, 20A, To-263; Transistor Polarity:n Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.16Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4.5V Rohs Compliant: Yes
Summary of Features: Innovative high voltage technology; Worldwide best R DS(on) in TO-251 and TO-252; Ultra low gate charge; Periodic avalanche rated; Extreme dv/dt rated; Ultra low effective capacitances; Improved transconductance

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000012112
  • SPB20N60S5