Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB65R190C6

MOSFET N-CH 650V 20.2A D2PAK N-Channel 650 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R190C6.

IHS

Datasheet19 pages15 years ago

Infineon

CAD Models

Download Infineon IPB65R190C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

E Series N-Channel 600 V 0.18 O 86 nC Surface Mount Power Mosfet - D2PAK
STMicroelectronicsSTB20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh M5 Power MOSFET in D2PAK package
MOSFET N-CH 550V 17A TO263-3 N-Channel 550 V 17A (Tc) 139W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 500V 19A 3-Pin(2+Tab) D2PAK
MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in D2PAK package

Descriptions

Descriptions of Infineon IPB65R190C6 provided by its distributors.

MOSFET N-CH 650V 20.2A D2PAK N-Channel 650 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 700V 20.2A 3-Pin(2+Tab) D2PAK T/R
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO263-3, RoHS
Infineon SCT
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB65R190C6ATMA1
  • SP000863890