Infineon SPA11N80C3XKSA1

Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220FP, Through Hole
$ 1.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA11N80C3XKSA1.

IHS

Datasheet10 pages0 years ago
Datasheet10 pages17 years ago

Newark

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+29.78%

CAD Models

Download Infineon SPA11N80C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 650V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
STMicroelectronicsSTF15NM65N
N-channel 650 V, 0.35 Ohm typ., 12 A MDmesh II Power MOSFET in TO-220FP package
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTP13NK60ZFP
N-Channel 600 V, 0.48 Ohm, 13 A TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET
NDF10N60Z Series 600 V 10 A 0.75 Ohm N-Channel Power MOSFET - TO-220FP

Descriptions

Descriptions of Infineon SPA11N80C3XKSA1 provided by its distributors.

Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220FP, Through Hole
Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Tube
800V 11A 34W 450m´Î@10V7.1A 3.9V@680Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, COOLMOS, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:800V; On Resistance Rds(on):450mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:41W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:11A; Current Id Max:11A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:41W; Power Dissipation Pd:41W; Power Dissipation Ptot Max:41W; Pulse Current Idm:33A; Termination Type:Through Hole; Voltage Vds:800V; Voltage Vds Typ:800V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3.9V
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216320
  • SPA11N80C3