Infineon SPA12N50C3XKSA1

Trans MOSFET N-CH 500V 11.6A Automotive 3-Pin(3+Tab) TO-220FP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA12N50C3XKSA1.

IHS

Datasheet14 pages21 years ago

element14 APAC

Farnell

DigiKey

CAD Models

Download Infineon SPA12N50C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 650V 11A Automotive 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220AB Tube
Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTF14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F

Descriptions

Descriptions of Infineon SPA12N50C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 500V 11.6A Automotive 3-Pin(3+Tab) TO-220FP Tube
COOL MOS POWER TRANSISTOR Power Field-Effect Transistor, 11.6A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:11.6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):380mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:33W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11.6A; Package / Case:TO-220F; Power Dissipation Pd:33W; Power Dissipation Pd:33W; Pulse Current Idm:34.8A; Termination Type:Through Hole; Voltage Vds:500V; Voltage Vds Typ:560V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Replacement for 500V CoolMOS C3 is 500V CoolMOS CE >> Click & go to 500V CoolMOS CE | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPA12N50C3