Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF14NM50N

N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF14NM50N.

IHS

Datasheet18 pages13 years ago

Factory Futures

element14 APAC

Inventory History

3 month trend:
-4.57%

CAD Models

Download STMicroelectronics STF14NM50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF14NM50N provided by its distributors.

N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package
STMicroelectronics MDmesh N-Channel MOSFET, Vds=500V, Id=12A, TO-220FP, TH, 3-Pin
STF14NM50N N-CHANNEL MOSFET TRANSISTOR, 12 A, 500 V, 3-PIN TO-220FP
Enhanced Product Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -55 to 125
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, N Ch, 500V, 12A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:12A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STF14NM50N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics